- Home ›
- All Products›
- 29-233-12
29-233-12
TE Connectivity / Kissling
The 29-233-12 is a 200A, single-pole, normally closed (NC) power relay with a 24VDC coil, internal suppression, and a bottom m ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 29-233-12 is a 200A, single-pole, normally closed (NC) power relay with a 24VDC coil, internal suppression, and a bottom mounting configuration.
Search Keywords: 2923312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-233-12
-
Alias/AKA:K1146048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$279.13
3
$271.37
5
$267.30
10
$244.52
25 +
$215.54
Click for Quote
Log in
to unlock special pricing