- Home ›
- All Products›
- 29-231-14B
29-231-14B
TE Connectivity / Kissling
Relay 200A 48V OE SFL LK 29-231-14B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 200A 48V OE SFL LK 29-231-14B
Search Keywords: 2923114B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-231-14B
-
Alias/AKA:K1134370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$488.94
3
$487.71
6
$300.14
9
$237.60
12 +
$232.86
Click for Quote
Log in
to unlock special pricing