- Home ›
- All Products›
- 29-231-11
29-231-11
TE Connectivity / Kissling
Relay 200A 12V OE SFL LK 29-231-11
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 200A 12V OE SFL LK 29-231-11
Search Keywords: 2923111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-231-11
-
Alias/AKA:K1060380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$257.09
3
$249.94
5
$246.19
10
$225.22
25 +
$198.51
Click for Quote
Log in
to unlock special pricing