- Home ›
- All Products›
- 29-221-12
29-221-12
TE Connectivity / Kissling
The 29-221-12 is a 200A, single-pole change-over (NO/NC) power relay with a 24VDC coil, designed for use in demanding environm ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 29-221-12 is a 200A, single-pole change-over (NO/NC) power relay with a 24VDC coil, designed for use in demanding environments.
Search Keywords: 2922112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-221-12
-
Alias/AKA:K1021599
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
10
can ship 7/2/26
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$289.14
3
$287.01
5
$285.57
8
$284.15
10 +
$282.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT