- Home ›
- All Products›
- 29-113-11
29-113-11
TE Connectivity / Kissling
Relay, 1 Form X, 16 V (DC), 20 „, 120 A, monostable, K1060593
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay, 1 Form X, 16 V (DC), 20 „, 120 A, monostable, K1060593
Search Keywords: 2911311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-113-11
-
Alias/AKA:K1060593
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
165
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$156.14
5
$153.81
10 +
$151.49
Click for Quote
Log in
to unlock special pricing