- Home ›
- All Products›
- 29-111-02-916
29-111-02-916
TE Connectivity / Kissling
Relay 120A 24V S-FL LK 29-111-02-916
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 120A 24V S-FL LK 29-111-02-916
Search Keywords: 2911102916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-111-02-916
-
Alias/AKA:K1125502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$246.84
5
$246.22
10
$151.52
15
$119.95
20 +
$117.56
Click for Quote
Log in
to unlock special pricing