- Home ›
- All Products›
- 29-111-01-953
29-111-01-953
TE Connectivity / Kissling
Relay 120A 12V S-FL LK 29-111-01-953
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 120A 12V S-FL LK 29-111-01-953
Search Keywords: 2911101953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-111-01-953
-
Alias/AKA:K1154032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
390
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$151.17
5
$146.98
10
$144.96
20
$119.93
50
$106.48
100 +
$105.07
Click for Quote
Log in
to unlock special pricing