- Home ›
- All Products›
- 26-02-30
26-02-30
TE Connectivity / Kissling
Relay 1000A(24V)Bist. Minusab. 26-02-30
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 1000A(24V)Bist. Minusab. 26-02-30
Search Keywords: 260230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:26-02-30
-
Alias/AKA:K1128203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2,628.43
3
$2,276.60
5 +
$2,242.45
Click for Quote
Log in
to unlock special pricing