- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- WUVT(MOD)
WUVT(MOD)
TE Connectivity / Kilovac Brand
FlexLine Wire 8Conductors 1AWG Tinned Copper 600V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FlexLine Wire 8Conductors 1AWG Tinned Copper 600V
Search Keywords: WUVTMOD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WUVT(MOD)
-
Alias/AKA:8-1618112-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:FlexLine Wire
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately