- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- WUV-3-575P
WUV-3-575P
TE Connectivity / Kilovac Brand
FlexLine Wire 8Conductors 1AWG Tinned Copper 600V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Description
+
FlexLine Wire 8Conductors 1AWG Tinned Copper 600V
Search Keywords: WUV3575P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WUV-3-575P
-
Alias/AKA:8-1618112-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:FlexLine Wire
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2,115.38
3 +
$2,009.61
Click for Quote
Log in
to unlock special pricing