- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- WUV-1-120
TE Connectivity / Kilovac Brand
WUV-1-120
Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay
View Datasheet Ask the Datasheet Accessories Notify Me
- WUV Series
- Protective Relay
- AC Actuating System
- Input Voltage = 120 VAC
- Undervoltage Protection Function
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WUV-1-120
-
Alias/AKA:2-1618112-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Relay
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPST-NO,SPST-NC
-
Contact Form:1 Form A,1 Form B
-
Maximum Current Rating:5 A
-
Mounting:Flange Mount
-
This product is discontinued, but still in stock.