- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- WUF-12-5060-T
WUF-12-5060-T
TE Connectivity / Kilovac Brand
Underfrequency Relay - 120VAC Input - 50-60 Hz - Adjustable Time Delay - 1NO/1NC - 5A 120 VAC/28 VDC Contact Rating.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Underfrequency Relay - 120VAC Input - 50-60 Hz - Adjustable Time Delay - 1NO/1NC - 5A 120 VAC/28 VDC Contact Rating.
Search Keywords: WUF125060T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WUF-12-5060-T
-
Alias/AKA:1618112-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately