- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- WOVT1-480
WOVT1-480
TE Connectivity / Kilovac Brand
Electromechanical Relay 480VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 480VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Product Highlights:
- Relay Type = Protective Relay
- WOVT Series
- AC Actuating System
- Input Voltage = 480 VAC
- Overvoltage Protection Function
Search Keywords: WOVT1480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WOVT1-480
-
Alias/AKA:5-1618108-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Relay
-
AC Coil Voltage:480 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPST-NO,SPST-NC
-
Contact Form:1 Form A,1 Form B
-
Maximum Current Rating:5 A
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$201.87
3
$197.83
5 +
$193.87
Click for Quote
Log in
to unlock special pricing