- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- WOUVT3-208AC-4
WOUVT3-208AC-4
TE Connectivity / Kilovac Brand
FlexLine Wire 8Conductors 0AWG Tinned Copper 600V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
FlexLine Wire 8Conductors 0AWG Tinned Copper 600V
Search Keywords: WOUVT3208AC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WOUVT3-208AC-4
-
Alias/AKA:8-1618107-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$342.11
3
$335.26
5 +
$328.56
Click for Quote
Log in
to unlock special pricing