- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- WOUV-24DC-BP
WOUV-24DC-BP
TE Connectivity / Kilovac Brand
Over/Undervoltage Relay - 24VDC Line Voltage - 1NO/1NC - 5A 120 VAC/28 VDC Contact Rating.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Description
+
Over/Undervoltage Relay - 24VDC Line Voltage - 1NO/1NC - 5A 120 VAC/28 VDC Contact Rating.
Search Keywords: WOUV24DCBP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WOUV-24DC-BP
-
Alias/AKA:4-1618107-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2,503.81
2
$2,466.25
3
$1,735.51
4
$1,342.74
5 +
$1,315.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT