- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- WOUF-12-50-T
WOUF-12-50-T
TE Connectivity / Kilovac Brand
Over/Underfrequency Relay - 120VAC Input - 40-50 Hz UF Adj. - 50-60 Hz OF Adj. - 5A 120 VAC/28 VDC Contact Rating - 1NO/1NC.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Over/Underfrequency Relay - 120VAC Input - 40-50 Hz UF Adj. - 50-60 Hz OF Adj. - 5A 120 VAC/28 VDC Contact Rating - 1NO/1NC.
Search Keywords: WOUF1250T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WOUF-12-50-T
-
Alias/AKA:2-1618107-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$912.45
3
$898.76
5 +
$885.28
Click for Quote
Log in
to unlock special pricing