- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- WGD-440-120AC
TE Connectivity / Kilovac Brand
WGD-440-120AC
Protective Relay - Three Phase - 1 N.C & 1 N.O - 5A Contact - 440 to 120 VAC Input - Flanged Mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WGD-440-120AC
-
Alias/AKA:1-1618374-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Relay
-
AC Coil Voltage:120 V
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Operating Temperature:-40 to 65 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:N/A
-
Contact Form:N/A
-
Maximum Current Rating:5 A
-
Mounting:Flange Mount
-
This product is discontinued, but still in stock.