- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- WD5051-3-002
WD5051-3-002
TE Connectivity / Kilovac Brand
Electromechanical Relay 13.5V to 32VDC 5A DPDT (73x112)mm Flange Protective Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 13.5V to 32VDC 5A DPDT (73x112)mm Flange Protective Relay
Product Highlights:
- WD5051 Series
- Protective Relay
- DC Actuating System
- Input Voltage = 13.5 - 32 VDC
- Overcurrent Protection Function
Search Keywords: WD50513002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WD5051-3-002
-
Alias/AKA:3-1618058-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:13.5 to 32 V
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:73 x 112 mm
-
Operating Temperature:-40 to 60 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:DPDT
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$867.71
2
$833.00
5
$799.68
13 +
$767.70
Click for Quote
Log in
to unlock special pricing