Image is representational - see manufacturer specifications

TE Connectivity / Kilovac Brand Authorized Distributor

WD5051-001

Electromechanical Relay 18/54VDC 5A DPDT Flange Protective Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Electromechanical Relay 18/54VDC 5A DPDT Flange Protective Relay
Product Highlights:
  • WD5051 Series
  • Protective Relay
  • DC Actuating System
  • Input Voltage = 18 - 54 VDC
  • Overcurrent Protection Function
Search Keywords: WD5051001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    WD5051-001
  • Alias/AKA:
    2-1618058-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Protective Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18,54 V
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    DPDT
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    5 A
  • Mounting:
    Flange Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WD5051-001 discontinued?
Yes, WD5051-001 from Te Connectivity / Kilovac Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is WD5051-001 RoHS compliant?
No, WD5051-001 is not RoHS compliant.
What is the lead time for WD5051-001?
The standard lead time for WD5051-001 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,561.56
5 +
$1,419.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!