- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- WD47-003
WD47-003
TE Connectivity / Kilovac Brand
Sensors & Protective Relays
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Sensors & Protective Relays
Product Highlights:
- WD47 Series
- Protective Relay
- AC/DC Actuating System
- Input Voltage = 100 - 140 VAC
- Input Voltage = 100 - 200 VDC
Search Keywords: WD47003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WD47-003
-
Alias/AKA:2-1618058-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,193.22
3 +
$1,133.56
Click for Quote
Log in
to unlock special pricing