- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- WD25-012-G
WD25-012-G
TE Connectivity / Kilovac Brand
Paralleling Relay - Single Dead Bus - 13.5 to 32 VDC Control Voltage - Nominal Operating Range 120/208/277 or 480 VAC Selectab ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Paralleling Relay - Single Dead Bus - 13.5 to 32 VDC Control Voltage - Nominal Operating Range 120/208/277 or 480 VAC Selectable - DIN Mount.
Search Keywords: WD25012G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WD25-012-G
-
Alias/AKA:7-1618404-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 7/22/26
Price (USD)
Qty
Unit Price
1
$4,298.49
2
$2,106.26
3
$1,497.79
4 +
$1,333.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT