- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- WCT1-230AC-5
WCT1-230AC-5
TE Connectivity / Kilovac Brand
FlexLine Wire 8Conductors 0AWG Tinned Copper 600VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FlexLine Wire 8Conductors 0AWG Tinned Copper 600VAC
Search Keywords: WCT1230AC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WCT1-230AC-5
-
Alias/AKA:8-1618103-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$221.45
3
$217.02
5 +
$212.68
Click for Quote
Log in
to unlock special pricing