- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- WCT1-120AC-5
TE Connectivity / Kilovac Brand
WCT1-120AC-5
Time Delay Relay 120VAC SPST-NO/SPST-NC(98.43x88.9x76.2)mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WCT1-120AC-5
-
Alias/AKA:7-1618103-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPST-NO,SPST-NC
-
Contact Form:1 Form A,1 Form B
-
Mounting:N/A
-
This product is discontinued, but still in stock.