- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- S06CBA335
S06CBA335
TE Connectivity / Kilovac Brand
Electromechanical Relay 24VDC 1KOhm SPST-NO (28.65x12.55x11)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 24VDC 1KOhm SPST-NO (28.65x12.55x11)mm THT General Purpose Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = No
- Contact Current Rating = 0 - 6 Amps.
- RF Rated
- Coil Voltage = 24 VDC
Search Keywords: S06CBA335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:S06CBA335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Operating Temperature:-20 to 70 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:2 KV
-
Termination Style:PC Pin
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$94.29
4
$90.50
15
$86.89
39
$83.42
130 +
$80.08
Click for Quote
Log in
to unlock special pricing