- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- S05MTA235
S05MTA235
TE Connectivity / Kilovac Brand
Electromechanical Relay 12VDC 5A SPST-NO THT Voltage Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12VDC 5A SPST-NO THT Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = No
- Contact Current Rating = 0 - 5 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: S05MTA235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:S05MTA235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:PCB Tails
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$89.17
4
$85.60
16
$82.18
41
$78.89
130 +
$75.74
Click for Quote
Log in
to unlock special pricing