- Home ›
- All Products›
- PD90XA57
PD90XA57
TE Connectivity / Kilovac Brand
High Voltage Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 90 A
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: PD90XA57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:PD90XA57
-
Alias/AKA:7-1618013-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$4,772.51
3
$4,588.96
5 +
$4,537.97
Click for Quote
Log in
to unlock special pricing