Image is representational - see mfr. specs

High Voltage Relays

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Voltage Relays
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating, Max. = 0 - 5 A
  • Not RF Rated
  • Coil Voltage = 125 VDC
Search Keywords: PD5AC57
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    PD5AC57
  • Alias/AKA:
    2-1618256-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks can ship 6/15/26
Backorder
Price (USD)
Qty
Unit Price
2
$752.43
3
$617.38
5
$439.88
6 +
$431.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!