- Home ›
- All Products›
- PD150XA57
TE Connectivity / Kilovac Brand
PD150XA57
High Voltage Relays
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 150 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: PD150XA57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:PD150XA57
-
Alias/AKA:1-1618013-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PD150XA57 RoHS compliant?
No, PD150XA57 is not RoHS compliant.
What is the lead time for PD150XA57?
The standard lead time for PD150XA57 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$7,988.02
3
$7,885.61
5 +
$7,797.99
Click for Quote
Log in
to unlock special pricing