- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PD10BC57
PD10BC57
TE Connectivity / Kilovac Brand
Electromechanical Relay 125VDC 4.7KOhm 20A SPST-NC (78.7x22.3x37.6)mm Panel Power Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 125VDC 4.7KOhm 20A SPST-NC (78.7x22.3x37.6)mm Panel Power Relay
Search Keywords: PD10BC57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:PD10BC57
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:125 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:20 A
-
Mounting:Panel Mount
-
Termination Style:Stud Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26