- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PD10B335
PD10B335
TE Connectivity / Kilovac Brand
Electromechanical Relay 24VDC 290Ohm 20A SPST-NC THT Power Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 24VDC 290Ohm 20A SPST-NC THT Power Relay
Search Keywords: PD10B335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:PD10B335
-
Alias/AKA:1-1618256-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:20 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
56 Weeks
can ship
7/1/27