- Home ›
- All Products›
- PD10AC47
PD10AC47
TE Connectivity / Kilovac Brand
High Voltage Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 A
- Not RF Rated
- Coil Voltage = 125 VDC
Search Keywords: PD10AC47
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:PD10AC47
-
Alias/AKA:1-1618256-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
2
$709.72
3
$582.33
4
$518.64
5 +
$508.27
Click for Quote
Log in
to unlock special pricing