- Home ›
- All Products›
- PD10AB47
TE Connectivity / Kilovac Brand
PD10AB47
High Voltage Relays
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 A
- Not RF Rated
- Coil Voltage = 24 VDC
Search Keywords: PD10AB47
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:PD10AB47
-
Alias/AKA:1618256-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PD10AB47 RoHS compliant?
No, PD10AB47 is not RoHS compliant.
What is the lead time for PD10AB47?
The standard lead time for PD10AB47 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
3 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
2
$766.89
3
$629.25
5
$448.34
6 +
$439.37
Click for Quote
Log in
to unlock special pricing