- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PD10AA57
PD10AA57
TE Connectivity / Kilovac Brand
Electromechanical Relay 12VDC 70Ohm 20A SPST-NO (78.7x22.3x37.6)mm Panel Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 70Ohm 20A SPST-NO (78.7x22.3x37.6)mm Panel Power Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: PD10AA57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:PD10AA57
-
Alias/AKA:1618256-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:20 A
-
Mounting:Panel Mount
-
Termination Style:Stud Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
37 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$472.78
3
$466.51
5 +
$465.34
Click for Quote
Log in
to unlock special pricing