Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PD10A535 by TE Connectivity / Kilovac Brand
Image is representational - see mfr. specs
TE Connectivity / Kilovac Brand

PD10A535=RELAY, VACUUM, SPST-N

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PD10A535=RELAY, VACUUM, SPST-N
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 10 A
  • Not RF Rated
  • Coil Voltage = 125 VDC
Search Keywords: PD10A535
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    PD10A535
  • Alias/AKA:
    1618256-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2
12 Weeks can ship 9/9/24
Backorder
Qty
Unit Price
2
€682.605
3
€560.086
5
€399.062
6 +
€391.080
Click for Quote
Log in to unlock special pricing