- Home ›
- All Products›
- PD10A345
PD10A345
TE Connectivity / Kilovac Brand
High Voltage Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 A
- Not RF Rated
- Coil Voltage = 24 VDC
Search Keywords: PD10A345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:PD10A345
-
Alias/AKA:1618256-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
2
$716.72
3
$588.08
5
$419.01
6 +
$410.63
Click for Quote
Log in
to unlock special pricing