- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- MH-17
Electromechanical Relay SPDT (( Vacuum Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay SPDT (( Vacuum Relay
Search Keywords: MH17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:MH-17
-
Alias/AKA:1618279-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Termination Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2,788.92
3
$2,719.77
5 +
$2,343.11
Click for Quote
Log in
to unlock special pricing