- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- MAP200ARANB
MAP200ARANB
TE Connectivity / Kilovac Brand
Contactor 28VDC SPST-NO 500A Stud Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Contactor 28VDC SPST-NO 500A Stud Mount
Product Highlights:
- Contactor Type = Sealed
- MAP200 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form A, SPST-NO
Search Keywords: MAP200ARANB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:MAP200ARANB
-
Alias/AKA:9-1618384-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1 -
Contact Arrangement:SPST-NO
-
DC Coil Voltage:28 V
-
AC Coil Voltage:N/A
-
Termination Style:N/A
-
Mounting:Stud Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2,440.86
3
$2,314.06
5 +
$2,235.39
Click for Quote
Log in
to unlock special pricing