- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- MAP101HSANE
TE Connectivity / Kilovac Brand
MAP101HSANE
The MAP101HSANE is a hermetically sealed, latching high-voltage DC contactor rated for 100A and up to 900VDC, featuring an SPS ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:MAP101HSANE
-
Alias/AKA:6-1618384-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1 -
Maximum Current Rating:100 A
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:28 V
-
AC Coil Voltage:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount