- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- LEV200B5ANF
LEV200B5ANF
TE Connectivity / Kilovac Brand
Contactor - 1 Form X (SPST-NC-DM) - 500A @ 12-900Vdc - 24Vdc 600mA Coil (Leads) - Stud Terminals - Side Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contactor - 1 Form X (SPST-NC-DM) - 500A @ 12-900Vdc - 24Vdc 600mA Coil (Leads) - Stud Terminals - Side Mount
Search Keywords: LEV200B5ANF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:LEV200B5ANF
-
Alias/AKA:1618406-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
3
$610.09
6
$608.56
9
$449.96
11 +
$371.83
Click for Quote
Log in
to unlock special pricing