- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- LEV200A6NAA
LEV200A6NAA
TE Connectivity / Kilovac Brand
Electromechanical Relay 48VDC 500A SPST-NO-DM Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 500A SPST-NO-DM Flange Contactor Relay
Product Highlights:
- Contactor Type = Sealed
- LEV200 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form X, SPST-NO-DM
Search Keywords: LEV200A6NAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:LEV200A6NAA
-
Alias/AKA:5-1618388-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:500 A
-
Contact Arrangement:SPST-NO-DM
-
DC Coil Voltage:48 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Ships today, if you order in
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$88.65
5
$87.63
10
$86.77
20
$86.55
50
$86.34
100 +
$86.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT