- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- LEV200A6ANF
LEV200A6ANF
TE Connectivity / Kilovac Brand
Relay - SPST-NO-DM (1 Form X) - 500A - 12-900Vdc - 48VDC Coil - 145 Ohms - Side Mount & Male 10mm x M8 Threaded Terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - SPST-NO-DM (1 Form X) - 500A - 12-900Vdc - 48VDC Coil - 145 Ohms - Side Mount & Male 10mm x M8 Threaded Terminals.
Search Keywords: LEV200A6ANF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:LEV200A6ANF
-
Alias/AKA:5-1618388-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
On Order:
50
can ship 1/13/27
MOQ for out of Stock Qty:
10
37 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$269.13
5
$268.46
10
$267.78
20
$141.77
30
$99.76
40 +
$97.77
Click for Quote
Log in
to unlock special pricing