- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- LEV100H5ANG
LEV100H5ANG
TE Connectivity / Kilovac Brand
DC Contactor - SPST-NO (1 Form X) - 24VDC Coil - 150A Contact - Flying Lead Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DC Contactor - SPST-NO (1 Form X) - 24VDC Coil - 150A Contact - Flying Lead Termination.
Search Keywords: LEV100H5ANG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:LEV100H5ANG
-
Alias/AKA:1618412-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:N/A
-
DC Coil Voltage:N/A
-
AC Coil Voltage:N/A
-
Termination Style:N/A
-
Led Indicator:No
-
Mounting:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
On Order:
6
can ship 8/10/26
MOQ for out of Stock Qty:
6
35 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$200.56
6
$187.30
11
$178.30
16
$177.41
21 +
$176.52
Click for Quote
Log in
to unlock special pricing