LEV100A7ANH
TE Connectivity / Kilovac Brand
The LEV100A7ANH is a high-voltage, single-pole single-throw normally open (SPST-NO) relay with a 28Vdc coil.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The LEV100A7ANH is a high-voltage, single-pole single-throw normally open (SPST-NO) relay with a 28Vdc coil.
Search Keywords: LEV100A7ANH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:LEV100A7ANH
-
Alias/AKA:4-1618401-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:100 A
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Dimension:N/A
-
Termination Style:Screw Terminal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for out of Stock Qty:
7
35 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$182.56
5
$167.89
7
$155.96
13
$149.35
20
$148.60
26 +
$147.86
Click for Quote
Log in
to unlock special pricing