- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- LEV100A7ANG
LEV100A7ANG
TE Connectivity / Kilovac Brand
Relay - SPST-NO-DM (1 Form X) - 100A - 900VDC - 28VDC Coil - Bottom Mount (2 x #8), M5 x 10.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - SPST-NO-DM (1 Form X) - 100A - 900VDC - 28VDC Coil - Bottom Mount (2 x #8), M5 x 10.
Search Keywords: LEV100A7ANG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:LEV100A7ANG
-
Alias/AKA:6-1618400-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
13
$276.58
25
$152.28
38
$105.75
50 +
$103.64
Click for Quote
Log in
to unlock special pricing