- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- LEV100A6ANG
LEV100A6ANG
TE Connectivity / Kilovac Brand
Electromechanical Relay 48VDC 100A SPST-NO-DM Bottom Mount Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 100A SPST-NO-DM Bottom Mount Power Relay
Product Highlights:
- Contactor Type = Sealed
- LEV100 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form X, SPST-NO-DM
Search Keywords: LEV100A6ANG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:LEV100A6ANG
-
Alias/AKA:3-1618391-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Contactor
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:100 A
-
Mounting:Bottom Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
196
Can Ship immediately
MOQ for out of Stock Qty:
13
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$155.89
5
$153.33
10
$135.86
13
$135.52
25
$129.72
38
$129.40
50 +
$125.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT