KP61C741
TE Connectivity / Kilovac Brand
Electromechanical Relay SPDT 10A 12VDC 24Ohm Thread Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay SPDT 10A 12VDC 24Ohm Thread Mount
Search Keywords: KP61C741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:KP61C741
-
Alias/AKA:9-1618394-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in