- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- KC-8/S10
KC-8/S10
TE Connectivity / Kilovac Brand
Electromechanical Relay SPDT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay SPDT
Search Keywords: KC8S10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:KC-8/S10
-
Alias/AKA:8-1618278-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
2
$3,075.00
3
$2,163.89
5
$1,339.33
6 +
$1,312.55
Click for Quote
Log in
to unlock special pricing