- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- KC-8/12VDC
KC-8/12VDC
TE Connectivity / Kilovac Brand
High Voltage Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 30 Amps.
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords: KC812VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:KC-8/12VDC
-
Alias/AKA:8-1618278-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
2
$3,402.47
4
$1,795.75
6
$1,234.97
7 +
$1,210.27
Click for Quote
Log in
to unlock special pricing