- Home ›
- All Products›
- KC-32/12VDC
KC-32/12VDC
TE Connectivity / Kilovac Brand
High Voltage Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = No
- Contact Current Rating = 0 - 45 A
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: KC3212VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:KC-32/12VDC
-
Alias/AKA:7-1618278-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$5,048.32
3
$4,854.16
5 +
$4,422.68
Click for Quote
Log in
to unlock special pricing