- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- KC-20/12VDC
KC-20/12VDC
TE Connectivity / Kilovac Brand
Electromechanical Relay 12VDC 24Ohm 110A SPST-NO Threaded Mount Voltage Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VDC 24Ohm 110A SPST-NO Threaded Mount Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = No
- Contact Current Rating = 0 - 110 Amps.
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords: KC2012VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:KC-20/12VDC
-
Alias/AKA:5-1618278-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:110 A
-
Mounting:Threaded Mount
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:28 KV
-
Termination Style:Turret Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$2,307.40
3
$2,250.19
5 +
$2,216.44
Click for Quote
Log in
to unlock special pricing